EHA 1000-1 | Kern
Pocket scale, 1 kg/100 mg, EHA 1000-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.5265 € *
Available in 5 Days: 20 pcs. - if ordered today
Precision Balance, EHA 1000-1, Kern - Waagen
EHA 1000-1 Präzisionswaage Max 1000 g: d=0,1 g
Features
- Thanks to its compact, robust design, its bright display and high precision, this range is ideal for use in laboratories, quality control, production as well in schools and universities for teaching biology, chemistry and physics, for example
- Large, shock proof weighing plate made from stainless steel, can be removed and therefore is hygienic and easy to clean
- Particularly flat design
- Ergonomically optimised key pad
- Simple and convenient 5-key operation
- Large high-contrast display that is easy to read
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pocket scale | |
| Weighing Capacity | 1 kg | |
| Readability | 100 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |