EG 220-3NM | Kern
Precision scale, 220 g/10 mg, EG 220-3NM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,198.33 € *
Available in 5 Days: 20 pcs. - if ordered today
Precision scale, EG 220-3NM, Kern - Waagen
The classic with the robust tuning fork weighing system
Features
- Internal adjustment circuit via rotary knob on the side guarantees high accuracy and makes the scale independent of location
- High mechanical robustness
- High corner load safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision scale | |
| Weighing Capacity | 0.22 kg | |
| Readability | 10 mg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |