EFC 30K-3 | Kern
Platform scale, 30 kg/2 g, EFC 30K-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
440.30 € *
Available in 5 Days: 20 pcs. - if ordered today
Platform scale, EFC 30K-3, Kern
Platform scale with integrated rechargeable battery pack, a bright LED display and a column for greatest ease of use.
Features
- Weighing plate stainless steel, painted steel base
- Weighing with tolerance range (checkweighing): a visual and audible signal helps with portioning, dispensing or grading
- Summation of weight values
- RS-232 data interface for connection to a printer as standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | platform scale | |
| Weighing Capacity | 30 kg | |
| Readability | 2 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |