EFC 300K-2 | Kern
Platform scale, 300 kg/20 g, EFC 300K-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
571.20 € *
Available in 5 Days: 20 pcs. - if ordered today
Platform scale, EFC 300K-2, Kern
Platform scale with integrated rechargeable battery pack, a bright LED display and a column for greatest ease of use.
Features
- Weighing plate stainless steel, painted steel base
- Weighing with tolerance range (checkweighing): a visual and audible signal helps with portioning, dispensing or grading
- Summation of weight values
- RS-232 data interface for connection to a printer as standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | platform scale | |
| Weighing Capacity | 300 kg | |
| Readability | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238220 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |