ECB 50K-2N | Kern

Bench scale, 50 kg/20 g, ECB 50K-2N

Order No.: 12L7293
EAN: 4045761161443
MPN:
ECB 50K-2N
Series: ECB
ECB 50K-2N Kern Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
166.60 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
166.60 €

Bench scale, ECB 50K-2N, Kern

Bench scale, thanks to battery operation/rechargeable battery operation (optional), compact, lightweight construction, it is suitable for the use in several locations (production, warehouse, dispatch department, etc.).

Features

  • Particularly large weighing plate
  • Very fast display: steady weight values within 2 s
  • Simple and convenient 2-key operation
Technical specifications
Filter Property Value
Product type bench scale
Weighing Capacity 50 kg
Readability 20 g
Logistics
Property Value
Customs tariff number 84238220
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15