DS 60K0.2 | Kern
Platform scale, 60 kg/200 mg, DS 60K0.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,300.075 € *
Available in 5 Days: 8 pcs. - if ordered today
Platform scale, DS 60K0.2, Kern - Waagen
DS 60K0.2 Plattformwaage Max 60 kg: d=0,0002 kg
Features
- High-capacity precision balance, ideal for high volume or heavy samples to be weighed with a high degree of accuracy
- User guidance step by step on display by Yes/No dialogue
- Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
- Protective working cover included with delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | platform scale | |
| Weighing Capacity | 60 kg | |
| Readability | 200 mg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238220 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |