DS 5K0.05S | Kern
Platform scale, 5 kg/50 mg, DS 5K0.05S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
723.52 € *
Standard delivery time from the manufacturer is: On Request
Platform scale, DS 5K0.05S, Kern - Waagen
DS 5K0.05S Plattformwaage Max 5000 g: d=0,05 g
Features
- High-capacity precision balance, ideal for high volume or heavy samples to be weighed with a high degree of accuracy
- User guidance step by step on display by Yes/No dialogue
- Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
- Protective working cover included with delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | platform scale | |
| Weighing Capacity | 5 kg | |
| Readability | 50 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |