DE-A11N | Kern
Bracket, 200 × 100 × 40 mm, for KERN CDS/DE/DS, DE-A11N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.22 € *
Available in 5 Days: 20 pcs. - if ordered today
Mount, DE-A11N, Kern - Waagen
DE-A11N Halterung
Features
- Mount to fasten the display device to the platform, not for models with weighing plate size W×D 228×228 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Version | 200 × 100 × 40 mm, for KERN CDS/DE/DS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84239010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |