DE-A10 | Kern
Tripod, 500 × 100 × 50 mm, DE-A10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.704 € *
Available in 5 Days: 20 pcs. - if ordered today
Stand, DE-A10, Kern - Waagen
DE-A10 Stativ für Wägeplatte 308×318mm, 430×350mm
Features
- Stand, approx. 480 mm (not for weighing plate size
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tripod | |
| Version | 500 × 100 × 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84239010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |