DE 300K50DL | Kern
Platform scale, 150 kg/50 g, DE 300K50DL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
565.25 € *
Available in 5 Days: 20 pcs. - if ordered today
Platform scale, DE 300K50DL, Kern - Waagen
DE 300K50DL Plattformwaage 50g: 100g: 150kg: 300kg
Features
- High mobility: Battery or rechargeable battery (optional) operation, compact and flat construction and low weight make this scale ideal for use in several locations (production, warehouse, dispatch department etc.)
- Flexible positioning of display device: e.g. free-standing or mounted to the wall (optional)Display device: plastic, protection against dust and water splashes IP65
- weighing plate: stainless steel, painted steel base
- PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
- With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients
- Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | platform scale | |
| Weighing Capacity | 150 kg | |
| Readability | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238220 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |