CXB 6K2NM | Kern
Counting scale, 6 kg/2 g, CXB 6K2NM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
429.5900 € *
Available in 5 Days: 20 pcs. - if ordered today
Counting Scale, CXB 6K2NM, Kern - Waagen
CXB 6K2NM Zählwaage Max 6000 g: e=2 g: d=2 g
Features
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Programmable using numerical key pad:
- required reference quantity
- known reference weight
- Three displays for total weight (verifiable), piece weight, total quantity
- Audible Fill-to-target: target quantity or target weight can be programmed, e.g. for checkweighing. When the target value is reached, a signal will sound
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counting scale | |
| Weighing Capacity | 6 kg | |
| Readability | 2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |