CPB 6K0.1N | Kern
Counting scale, 6 kg/100 mg, CPB 6K0.1N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
327.845 € *
Available in 5 Days: 20 pcs. - if ordered today
Counting Scale, CPB 6K0.1N, Kern - Waagen
CPB 6K0.1N Zählwaage 0,0001 kg : 6 kg
Features
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Programmable using numerical key pad:
- required reference quantity
- known reference weight
- Three displays for total weight (verifiable), piece weight, total quantity
- Counting results memory: adds up all individual piece counts, result is shown in total weight and total pieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counting scale | |
| Weighing Capacity | 6 kg | |
| Readability | 100 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |