CM 150-1N | Kern
Pocket scale, 150 g/100 mg, CM 150-1N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.6995 € *
Available in 5 Days: 20 pcs. - if ordered today
Pocket balance, CM 150-1N, Kern - Waagen
CM 150-1N Taschenwaage 0,1 g : 150 g
Features
- Hard case cover as protection against pressure and dust
- Integrated calculator
- batteries 2×1.5 V AAA standard
- Dimensions weighing surface WxD 70×80 mm
- Dimensions housing W×D×H 85×130×25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pocket scale | |
| Weighing Capacity | 0.15 kg | |
| Readability | 100 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |