CKE 6K0.02 | Kern
Counting scale, 6 kg/20 mg, CKE 6K0.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
621.775 € *
Available in 5 Days: 12 pcs. - if ordered today
Counting Scale, CKE 6K0.02, Kern - Waagen
CKE 6K0.02 Zählwaage Max 6000 g: d=0,02 g
Features
- Self-explanatory graphic control panel, counting process can be understood immediately, even without operating instructions.
- no learning time = reduces costs
- ideal for untrained users
- visualised process avoids operating errors avoids
- The 4 steps are carried out from left to right:Place the empty container onto the weighing plate and tare by pressing the TARE key Place the reference quantity for the goods to be counted into the container (5, 10 or 20 pieces) Confirm the selected reference quantity by pressing the key (5, 10 or 20)Pour in the goods to be counted. The number of pieces will immediately be shown in the display
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counting scale | |
| Weighing Capacity | 6 kg | |
| Readability | 20 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |