CKE 36K0.1 | Kern
Counting scale, 36 kg/100 mg, CKE 36K0.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
644.385 € *
Available in 5 Days: 12 pcs. - if ordered today
Counting Scale, CKE 36K0.1, Kern - Waagen
CKE 36K0.1 Zählwaage Max 36 kg: d=0,0001 kg
Features
- Self-explanatory graphic control panel, counting process can be understood immediately, even without operating instructions.
- no learning time = reduces costs
- ideal for untrained users
- visualised process avoids operating errors avoids
- The 4 steps are carried out from left to right:Place the empty container onto the weighing plate and tare by pressing the TARE key Place the reference quantity for the goods to be counted into the container (5, 10 or 20 pieces) Confirm the selected reference quantity by pressing the key (5, 10 or 20)Pour in the goods to be counted. The number of pieces will immediately be shown in the display
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counting scale | |
| Weighing Capacity | 36 kg | |
| Readability | 100 mg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238220 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |