CFS-A01 | Kern
Interface cable, 1.5 m, CFS-A01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.525 € *
Available in 5 Days: 20 pcs. - if ordered today
Interface cable, CFS-A01, Kern - Waagen
CFS-A01 Schnittstellenkabel RS-232
Features
- Interface cable RS-232 to connect an external device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface cable | |
| Version | 1.5 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84239010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |