CFS 30K0.5 | Kern
Counting scale, 30 kg/500 mg, CFS 30K0.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
384.37 € *
Available in 5 Days: 20 pcs. - if ordered today
Counting Scale, CFS 30K0.5, Kern - Waagen
CFS 30K0.5 Zählwaage Max 30 kg: d=0,0005 kg
Features
- Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Checkweighing: A visual and audible signal assists with portion division, dispensing or grading
- Programmable using numerical key pad:
- required reference quantity
- known reference weight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counting scale | |
| Weighing Capacity | 30 kg | |
| Readability | 500 mg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |