CCS 30K0.01. | Kern
Counting scale, 30 kg/10 mg, CCS 30K0.01.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
825.265 € *
Available in 5 Days: 20 pcs. - if ordered today
Counting system, CCS 30K0.01., Kern - Waagen
CCS 30K0.01. Zählsystem Max 30 kg: d=10 mg
Features
- With this highly-accurate counting system KERN CCS you can replace a large spectrum of individual counting scales
- Reference scale KERN CFS:
- This professional KERN CFS counting scale, which can also be used as a stand-alone scale, meets the highest demands for accuracy, weighing range and volume of items, by beeing connected to a high-capacity weighing bridge
- Programmable using numerical key pad:
- required reference quantity
- known reference weight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counting scale | |
| Weighing Capacity | 30 kg | |
| Readability | 10 mg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |