CCA 10K-5M | Kern
Counting scale, 15 kg/0.1 mg, CCA 10K-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,175.72 € *
Available in 5 Days: 20 pcs. - if ordered today
Counting system, CCA 10K-5M, Kern - Waagen
CCA 10K-5M Zählsystem Max 6 kg: 15 kg
Features
- The highly accurate KERN counting system can replace a whole range of individual balances, efficiently and at a reasonable price
- Thanks to EC type approval this counting system can also be used in verified applications, e.g. for order picking packaged items, etc.
- The balances are connected to one another with an RS 232 Y-cable, which also allows you to connect an end unit, such as, for example, signal lamps, barcode scanners or printers (KERN TCCA-A01-A, included in the scope of supply)
- Reference scale KERN EWJ
- This professional precision scale, which can also be used as a stand-alone scale, meets the highest demands for accuracy, weighing capacity and volume of items, by being connected to a high-capacity weighing bridge
- Concept of easy use: All primary functions have their own key on the keypad
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counting scale | |
| Weighing Capacity | 15 kg | |
| Readability | 0.1 mg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |