ALJ 500-4A | Kern
Analytical scale, 510 g/0.1 mg, ALJ 500-4A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,487.10 € *
Available in 5 Days: 20 pcs. - if ordered today
Analytical balance, ALJ 500-4A, Kern - Waagen
Features
- Fast and efficient work thanks to graphic display
- Simple plain-text user guidance in the display in the languages DE, GB, FR, IT, ES, PT
- CAL calibration program for setting accuracy, external test weights at extra cost
- Internal memory for complete recipes with name and setpoint of the recipe components.
- Compact dimensions, advantageous where space is limited
- Protective work hood included in scope of delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | analytical scale | |
| Weighing Capacity | 0.51 kg | |
| Readability | 0.1 mg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |