ACS 300-4 | Kern
Analytical scale, adjustment with external weight, 320 g/0.0001 g, ACS 300-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,939.70 € *
Available in 5 Days: 20 pcs. - if ordered today
Analytical scale, ACS 300-4, Kern
Adjusting program CAL for quick setting of the balance accuracy using an external test weight at an additional price, see test weights. Simple recipe weighing and documenting with a combined tare/print function. In addition, the ingredients for the recipe are numbered automatically and printed out with their corresponding number and nominal weight.
Features
- Dosage aid: High stability mode and other filter settings can be selected
- Automatic data output to the PC/printer each time the balance is steady
- Identification number: 4 digits, printed on calibration protocol freely programmable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | analytical scale | |
| Version | adjustment with external weight | |
| Weighing Capacity | 0.32 kg | |
| Readability | 0.0001 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |