572-57 | Kern

IoT-Line precision scales, adjustment with external weight, 24 kg/0.1 g, 572-57

Order No.: 12L7252
EAN: 4045761356931
MPN:
572-57
Series: 572
572-57 Kern Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
904.40 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
904.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
904.40 €

Precision scale, 572-57, Kern

Thanks to the many typical laboratory functions, such as, for example, recipe function, percentage determination, combined with the high level of precision, the KERN 572 is a reliable partner for day-to-day work in the laboratory. The robust version, typical industrial functions, such as piece-counting, vibrationfree weighing and the large weighing ranges also make these balances ideal for all industrial applications, where a high level of precision is required.

Features

  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m², or similar
  • The robust aluminium diecast housing maintains the stability, protects the weighing technology elements and is robust enough to cope with everyday use
  • Level indicator to level the balance precisely
Technical specifications
Filter Property Value
Product type IoT-Line precision scales
Version adjustment with external weight
Weighing Capacity 24 kg
Readability 0.1 g
Logistics
Property Value
Country of origin DE
Customs tariff number 84238129
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes