572-33 | Kern
IoT-Line precision scales, adjustment with external weight, 1.6 kg/0.01 g, 572-33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
874.65 € *
Available in 5 Days: 20 pcs. - if ordered today
Precision scale, 572-33, Kern
Thanks to the many typical laboratory functions, such as, for example, recipe function, percentage determination, combined with the high level of precision, the KERN 572 is a reliable partner for day-to-day work in the laboratory. The robust version, typical industrial functions, such as piece-counting, vibrationfree weighing and the large weighing ranges also make these balances ideal for all industrial applications, where a high level of precision is required.
Features
- Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m², or similar
- The robust aluminium diecast housing maintains the stability, protects the weighing technology elements and is robust enough to cope with everyday use
- Level indicator to level the balance precisely
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IoT-Line precision scales | |
| Version | adjustment with external weight | |
| Weighing Capacity | 1.6 kg | |
| Readability | 0.01 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |