440-53N | Kern

Counting scale, 6 kg/1 g, 440-53N

Order No.: 12L6546
EAN: 4045761013179
MPN:
440-53N
Series: 440
440-53N Kern Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
226.9449 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
226.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
226.9449 €

Counting scales, type Kern 440-.

Uncomplicated, fast and simple operation with 4 keys. Simple press the On key, the display is set to zero, place the goods onto the scale, read off the weight. Calibration program (Cal) for setting the precision. Supplied with external calibration weight; Counting: Selectable reference batches: 5, 10, 25 or 50 pieces. Display changeover from pieces to weight. Recipe weighing: separate memory for the container's tare weight and for the recipe components (net total). Percentage calculation: Display of the deviation from the reference weigh (100 %) in% instead of grams. Data interface: RS232C. Features: battery operation (9.0 VDC) with Auto-Off and with 230 V power adapter (included in the package) by switching over the power supply input. Scale dimensions: W 165, WD 230, H 80 mm. The battery is available on separate order (9.0 V block battery).

Weighing range 6000 g, type 440-53N.

Readability: 1.0 g. Reproducibility: 1.0 g. Linearity: ±2.0 g. Minimum object weight for piece counting: 2.0 g. Stainless steel weighing plate: 150 x 170 mm. Net weight: approx. 1300 g.

Type: 440-53N, counting scales

Technical specifications
Filter Property Value
Product type counting scale
Weighing Capacity 6 kg
Readability 1 g
Logistics
Property Value
Customs tariff number 90160010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes