285-202 | Kern

Spring-loaded scale, with g/kg display, 20 kg/200 g, 285-202

Order No.: 12L7447
EAN: 4045761002302
MPN:
285-202
285-202 Kern Weighing Scales Image 1
285-202 Kern Weighing Scales Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
291.55 € *
Available: 2 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
291.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
291.55 €

Spring scale, 285-202, Kern

Precise, mechanical spring balances in robust aluminium housing with g/kg readout.

Features

  • Aluminium scale tube: robust, long service life, handy
  • Gram/Kilogram scale: Measuring result display in grams/kilograms instead of N
  • Double scale: For fast or precise recording of the measurement result
  • Compressive force measurement: possible using an optional pressure set
  • Drag pointer and carrying handle: as standard
  • Suspension bow: thanks to the rotating suspension bow the scale can always be aligned to be at the very best line of sight
  • High precision: Backlash-free spring bearing with integrated tare screw for highly-precise adjustment
  • Non-fatigue stainless steel spring
  • High-quality workmanship: Wear-resistant, colour-anodised precision scale with high resolution for accurate readability of the measuring result
Technical specifications
Filter Property Value
Product type spring-loaded scale
Version with g/kg display
Weighing Capacity 20 kg
Readability 200 g
Logistics
Property Value
Country of origin CH
Customs tariff number 84238180
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes