DLB 60-4A | Kern

Kern moisture analyser, DLB 60-4A

Order No.: 22K1853
EAN: 4045761492752
MPN:
DLB 60-4A
Series: DLB
DLB 60-4A Kern Thermometers and Displays Image 1
DLB 60-4A Kern Thermometers and Displays Image 2
DLB 60-4A Kern Thermometers and Displays Image 3
DLB 60-4A Kern Thermometers and Displays Image 4
DLB 60-4A Kern Thermometers and Displays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,057.51 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
2,057.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,057.51 €

Moisture Analyser, DLB 60-4A, Kern

High-precision moisture analysis, ideal for the plastics industry. Backlit LCD graphic display, digit height 11 mm. 6 direct keys for rapid access to the main functions. 400 W halogen-quartz glass heater. Automatic taring when starting a measurement by closing the lid.

Features

  • External adjustment: Adjusting accuracy using external adjustment weight.
  • GLP/ISO protocol: The measuring device generates a GLP-compliant printout
  • Value & time: The measuring device displays the value, date, and time.
  • Units can be switched to e.g. non-metric units.
Technical specifications
Filter Property Value
Product type moisture analyser
Version with LCD display
min. operating temperature 35 °C
max. operating temperature 160 °C
Relative Humidity Range 0.01 to 100 %
Logistics
Property Value
Customs tariff number 90160010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15