OIV 901 | Kern Optics
Video microscope, 4x, 5 megapixel, Kern Optics, OIV 901
Unit Price (€ / pc.)
2,378.81 € *
Available in 5 Days: 10 pcs. - if ordered today
Video microscope, OIV 901, Kern
The entry level video microscope with bright image reproduction and intuitive operation. The KERN OIV-9 is a video microscope which has been constructed to optimise digital stereo microscopy. Our well-conceived, comprehensive solution with axial optical unit enables immediate, simple display of your samples on the screen.
Features
- The LED incident illumination unit (ring) included as standard guarantees the very best illumination of your sample
- The intuitive software and wireless USB mouse, both included with delivery, make it possible for you to easily process your results digitally and store them
- Using an HDMI interface it is possible to connect an additional monitor and in this way you can observe two devices operated in parallel in real time
- The video microscope has one HDMI and two USB 2.0 interfaces as well as a micro SD card slot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | video microscope | |
| Magnification | 4 | |
| illuminated | Yes | |
| Resolution | 5 megapixel | |
| Interfaces | USB/HDMI/MicroSD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |