OIV 254 | Kern
Stereo video microscope, 5x, LED, 2 megapixel, Kern, OIV 254
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,782.62 € *
Available in 5 Days: 1 pcs. - if ordered today
Stereo video microscope, OIV 254, Kern - Waagen
Features
- The Kern OIV is a video microscope designed to optimize digital stereomicroscopy. Our sophisticated all-in-one axial optics solution enables direct and uncomplicated on-screen display of your samples.
- The LED incident light illumination (ring) included as standard ensures optimum illumination of your specimen
- Coupled with the large work surface, the acquisition of objects on the screen is ideally suited for observation, analysis and documentation in the industrial sector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stereo video microscope | |
| Version | LED | |
| Magnification | 5 | |
| Resolution | 2 megapixel | |
| Interfaces | HDMI |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |