SO 200K | Kern
Lux meter, 200/2000/20000/200000 Lux, ±5 %, Kern SO 200K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.9620 € *
Available in 5 Days: 20 pcs. - if ordered today
Luxmeter, SO 200K., Kern - Waagen
SO 200K. Luxmeter - externer Sensor 200.000 Lux
Features
- Helps to determine if workplace lighting meets standard requirements, e.g. DIN EN 12464-1 Lighting of workplaces indoors
- photo sensor: Silicone diode
- Cosine correction for angular incident light
- Sturdy protective cover for the photo sensor
- Increased service life: Impact protection through a protective casingDelivery in a robust box
- TRACK function for continuous recording of variable environmental conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lighting meter | |
| Version | (L x W x H) 72 x 160 x 40 mm | |
| measurement range | 200/2000/20000/200000 Lux | |
| Resolution | 0.1/1/10/100 Lux | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |