OIV 355 | Kern Optics

Video microscope, 5x, LCD 12", 1920 x 1080 pixel, for Windows 7/8/10/11, Kern Optics, OIV 355

Order No.: 12L7172
EAN: 4045761496552
MPN:
OIV 355
Series: OIV-3
OIV 355 Kern Optics Microscopes, inspection cameras, light sources, accessories Image 1
OIV 355 Kern Optics Microscopes, inspection cameras, light sources, accessories Image 2
OIV 355 Kern Optics Microscopes, inspection cameras, light sources, accessories Image 3
OIV 355 Kern Optics Microscopes, inspection cameras, light sources, accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,909.55 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
2,909.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,909.55 €

Video microscope, OIV 355, Kern - Optics

With brilliant image reproduction and intuitive operation, 12“ LCD display with 1920 x 1080 pixels, camera: 5 MP (Sony CMOS 1/2.8”, 60 fps), lens magnification: 0.7x to 4.5x, illumination direction: reflected light (LED, 3 W) and transmitted light (LED 5 W) - both dimmable, focusing - field of view [min]: 2.5 mm, field of view [max]: 16 mm, sample height [max]: 110 mm, working distance: 100 mm, magnification ratio: 6.4:1, focusing mechanism: digital coarse drive. Integrated camera software: S-Viewer OXM 904, software functions: image capture, video recording, image processing/documentation and measurements, supported operating systems: Win 7 to 11, interfaces: USB 2.0, HDMI and MicroSD card slot. Dimensions (W×D×H): 320 × 260 × 450 mm, dimensions of evaluation device: (W×D×H): 275 × 170 × 12 mm.

Technical specifications
Filter Property Value
Product type video microscope
Version LCD 12"
Suitable for Windows 7/8/10/11
Magnification 5
illuminated Yes
Resolution 1920 x 1080 pixel
Interfaces USB/HDMI/microSD card
Logistics
Property Value
Country of origin CN
Customs tariff number 90118000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes