ODC 895 | Kern Optics
Microscope camera, 1920 x 1080 pixel, Kern Optics, ODC 895
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.01 € *
Available in 5 Days: 20 pcs. - if ordered today
KERN ODC 895
The digital USB microscope for quick inspection, with a lens magnification of 10x to 200x.
Resolution: 2 MP
Sensor type: CMOS
Sensor size: 1/3.2"
Color depth: Color
Exposure method: Rolling shutter
Stand design: Focus wheel
Pixel size: 2.8×2.8 μm
FPS range 1: 30 FPS
Resolution range 1: 1920x1080
Exposure time [min]: 0.5 ms
Exposure time [max]: 30 ms
Dimensions (W×D×H): 80 × 150 × 180 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB microscope | |
| illuminated | No | |
| Resolution | 1920 x 1080 pixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |