97.100.24.00 | Kendrion Kuhnke
3/2-way NC poppet valve, 0.9-3.5 bar, 24 V, 6 W, 97.100.24.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.4827 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/2-way NC poppet valve | |
| Nominal width | 3.5 mm | |
| Pressure range | 0.9-3.5 bar | |
| Rated voltage | 24 V | |
| Power | 6 W | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |