76.022.71.21 | Kendrion Kuhnke

3/2-way spool valve, 2.5-10 bar, 76.022.71.21

Order No.: 60G720
EAN: 4099891490478
MPN:
76.022.71.21
76.022.71.21 Kendrion Kuhnke Valves Image 1
76.022.71.21 Kendrion Kuhnke Valves Image 2
Image may differ

Pneumatically actuated spool valves, type Kuhnke 76.

3/2-way valve; Operating pressure: 0 to 10 bar. Control pressure: 2.5 to 10 bar. NW: 6.0 mm. Actuation: pressure on 12. Return: spring. Pressure medium connection: G 1/8. Housing: zinc die-cast, varnished. Seals: NBR. Ambient temperatures: –15 to +50 °C. Medium: filtered, oiled, or filtered non-oiled compressed air or other gaseous media of permitted viscosity to ISO-VG 10.

Type: 76.022.71.21, spool valve

Technical specifications
Filter Property Value
Version 3/2-way spool valve
Nominal width 6 mm
Pressure range 2.5-10 bar
Connection screw connection
Logistics
Property Value
Country of origin IT
Customs tariff number 84812090
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15