63.130.20 24VDC | Kendrion Kuhnke
3/2-way NC poppet valve, 0-0.45 bar, 24 V, 1 W, 63.130.20 24VDC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9352 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/2-way NC poppet valve | |
| Nominal width | 0.7 mm | |
| Pressure range | 0-0.45 bar | |
| Rated voltage | 24 V | |
| Power | 1 W | |
| Connection | plug pin |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |