D 74-..BOR * -F - - 24VDC 100%ED | Kendrion Kuhnke
Rotary magnet D 74, D 74-..BOR * -F - - 24VDC 100%ED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
373.4696 € *
Standard delivery time from the manufacturer is: 16 Weeks
D 74-..BOR * -F - - 24VDC 100%ED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage (DC) | 24 V | |
| On Period | 100% | |
| Power | 19.7 W | |
| Rotation angle | 45° | |
| Initial Torque | 23 Ncm | |
| Final torque | 40 Ncm | |
| Time constant | 60 ms | |
| Connection | stranded wire | |
| Return spring | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85059029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |