V45 -F - - 24VDC 100%ED | Kendrion Kuhnke
Solenoid V45, V45 -F - - 24VDC 100%ED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
234.906 € *
Standard delivery time from the manufacturer is: On Request
V45 -F - - 24VDC 100%ED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pushing and pulling | |
| Rated voltage (DC) | 24 V | |
| On Period | 100 % ED | |
| Power | 18 W | |
| Stroke | 10 mm | |
| Initial force | 12 N | |
| Final force | 35 N | |
| Connection | stranded wires | |
| Return spring | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85059029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |