HU-324-F12VDC 100%ED | Kendrion Kuhnke
Linear Solenoid HU-324-F12VDC 100%ED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.2331 € *
Standard delivery time from the manufacturer is: On Request
Linear Solenoid, HU-324-F12VDC 100%ED, Kuhnke
Thrust type with magnet: 55 g and insulation group: VDE 0110 B 30. Long life expectancy due to armature bearing in plastic bobbin.
Technical Data
- Connection: Wire
- Design: thrust
- Voltage: 12 V
- Power: 4.2 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pushing or pulling | |
| Rated voltage (DC) | 12 V | |
| On Period | 100 % ED | |
| Power | 4.2 W | |
| Stroke | 5 mm | |
| Initial force | 0.3 N | |
| Final force | 2.4 N | |
| Connection | stranded wires | |
| Return spring | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85059029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |