HM 207-F-24VDC 100% ED | Kendrion Kuhnke
HUBMAGNET HM207
Order No.: 27G110
EAN: 4099889489415
MPN:
HM 207-F-24VDC 100% ED
Unit Price (€ / pc.)
45.577 € *
Available: 21 pcs.
Linear Solenoid, HM 207-F-24VDC 100% ED, Kuhnke
Thrust or pull type with magnet: 67 g and insulation group: VDE 0110 B 75.
Technical Data
- Connection: Wire
- Design: thrust or pull
- Voltage: 24 V
- Power: 4.5 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pushing and pulling | |
| Rated voltage (DC) | 24 V | |
| On Period | 100 % ED | |
| Power | 4.5 W | |
| Stroke | 5 mm | |
| Initial force | 2.8 N | |
| Final force | 7.8 N | |
| Connection | stranded wires | |
| Return spring | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85059029 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |