H 2406-F-24VDC 100% ED | Kendrion Kuhnke
Linear solenoid, H 2406-F-24VDC, 100 % duty cycle
NCNR (non cancelable / non returnable)
Linear solenoids, type Kuhnke H 24.
Open design with closed yoke and conical face armature, armature bearings in plastic coil former for long useful life; type H 2406: pull solenoid, type H 2446: thrust solenoid. Rated stroke: 8.0 mm. Rated voltage: 24 VDC. Rated power: 6.0 W. Initial force: 0.4 N. Final force: 3.5 N. Approved relative duty cycle (ED): 100%. Connections: 100 mm stranded wires with free ends. Insulation class: B. Temperature limit: +130 °C. Test voltage: 2500 VRMS. Solenoid weight: approx. 85 g. Armature weight: approx. 25 g.
Type: H 2406-F-24VDC, 100 % duty cycle, linear solenoid
| Filter | Property | Value |
|---|---|---|
| Version | pushing or pulling | |
| Rated voltage (DC) | 24 V | |
| On Period | 100 % ED | |
| Power | 6 W | |
| Stroke | 8 mm | |
| Initial force | 0.4 N | |
| Final force | 3.5 N | |
| Connection | stranded wires | |
| Return spring | No |
| Property | Value |
|---|---|
| Customs tariff number | 85059029 |
| Country of origin | RO |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |