83.450 | Kendrion Kuhnke
Connection plate, with integrated outlet restrictors, for 4 x 1 tubing, 83.450
Order No.: 60G760
EAN: 4099891492120
MPN:
83.450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.5868 € *
Standard delivery time from the manufacturer is: On Request
Single base panels with integrated instant push-in fittings, type 83.450.
With connections for 4 x 1 tubing and integrated exhaust flow regulators.
Technical attributes (type, return, actuation): 83.450, base panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection plate | |
| Version | with integrated outlet restrictors | |
| Suitable for | 4 x 1 tubing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |