50.591 | Kendrion Kuhnke

Signal indicator, 10 bar, brass, for panel mounting, 50.591

Order No.: 62G602
EAN: 4099891492342
MPN:
50.591
50.591 Kendrion Kuhnke Fittings and Accessories Image 1
50.591 Kendrion Kuhnke Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
28.9051 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.91 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9051 €
10 pcs.
26.2990 €
50 pcs.
23.6810 €
100 pcs.
21.3010 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature signal status indicators with M 5 fitting, type Kuhnke 50.59.

For visual check of the pressure, the indicator color transforms from black to green or red when air pressure is applied

Technical specifications
Filter Property Value
Suitable for panel mounting
Material brass
Pressure 10 bar
Thread size M5
Product type signal indicator
Logistics
Property Value
Customs tariff number 84818099
Country of origin IT
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15