50.590 | Kendrion Kuhnke
Signal indicator, L 13 mm, 10 bar, for panel mounting, 50.590
Order No.: 62G600
EAN: 4099891492335
MPN:
50.590
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5648 € *
Standard delivery time from the manufacturer is: 2 Weeks
Miniature signal status indicators with M 5 fitting, type Kuhnke 50.59.
For visual check of the pressure, the indicator color transforms from black to green or red when air pressure is applied
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal indicator | |
| Thread size | M5 | |
| Pressure | 10 bar | |
| Length | 13 mm | |
| Suitable for | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |