50.410 | Kendrion Kuhnke
Swivel screw connection, brass, for 5 x 1 tubing, 50.410
Order No.: 63G120
EAN: 4099891492748
MPN:
50.410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5041 € *
Standard delivery time from the manufacturer is: On Request
Screw-type coupling for slow rotation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivel screw connection | |
| Material | brass | |
| Suitable for | 5 x 1 tubing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |