50.204 | Kendrion Kuhnke
Compressed air hose, 4 x 0.65 mm, transparent, 18 bar, PA, for tube coupling and nipple, 50.204
Order No.: 90F100
EAN: 4099891493202
MPN:
50.204
Unit Price (€ / mtr.)
0.9996 € *
Available: 4,045 mtr.
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9996 €
3 mtr.
0.9758 €
10 mtr.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Pneumatic tubing, 4.0 x 0.65, type Kuhnke 50.204.
Outer diameter: 4.0 mm. Wall thickness: 0.65 mm. Material: polyamide. Color: translucent. Operating pressure at +20/30/40 °C: 26/21/18 bar. Test/burst pressure at +20 °C: 39/78 bar. Bending radius: min. 25 mm.
Type: 50.204, pneumatic tubing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compressed air hose | |
| Version | 4 x 0.65 mm, transparent | |
| Pressure | 18 bar | |
| Material | PA | |
| Suitable for | tube coupling and nipple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |