50.061.06 | Kendrion Kuhnke
Coupling part, self-sealing, white, clear anodized, L 31 mm, 12 bar, brass, for threaded connection M5, 50.061.06
Order No.: 63G360
EAN: 4099891492953
MPN:
50.061.06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.878 € *
Standard delivery time from the manufacturer is: On Request
Master coupling, 50.061.06, KUHNKE
Kuhnke quick release coupling - self sealing.
Technical Data
- Accesory type: Master coupling
- Pressure range: 12 bar
- Material: Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling part | |
| Version | self-sealing, white, clear anodized | |
| Thread size | M5 | |
| Pressure | 12 bar | |
| Material | brass | |
| Medium | neutral gases | |
| Length | 31 mm | |
| Suitable for | threaded connection M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |