T495X686K020ATE200 | Kemet

Talantum capacitor, SMD, X, 68 µF, 20 V, ±10 %, T495X686K020ATE200

Order No.: 25D1975
EAN: 4099879878861
MPN:
T495X686K020ATE200
B45197A4686K509
Series: T495
T495X686K020ATE200 Kemet Tantalum Capacitors Image 1
T495X686K020ATE200 Kemet Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
886.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.7731 €

SMD, Tantalum capacitor, T495X686K020ATE200, Kemet

The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents.This series is classified as MSL (Moisture Sensitivity Level) 1.

Features

  • 100% steady-state accelerated aging
  • High surge current capability
  • Extended range values
  • High ripple current capability

Technical Data

  • Capacity: 68 µF
  • Nominal voltage: 20 V
  • Size: X
  • Tolerance: ±10 %
Technical specifications
Filter Property Value
Capacity 68 µF
max. operating temperature 125 °C
Size X
Length 7.3 mm
min. operating temperature -55 °C
Ripple current 908 mA
Design SMD
ESR (Equivalent Series Resistance) 200 mΩ
Rated voltage (DC) 20 V
Tolerance ±10 %
Logistics
Property Value
Customs tariff number 85322100
Original Packaging Reel with 500 pieces
Country of origin PT
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15