T495D476K025ATE120 | Kemet

Talantum capacitor, SMD, D, 47 µF, 25 V, ±10 %, T495D476K025ATE120

Order No.: 26D255
EAN: 4099879880826
MPN:
T495D476K025ATE120
Series: T495
T495D476K025ATE120 Kemet Tantalum Capacitors Image 1
T495D476K025ATE120 Kemet Tantalum Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
910.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.8207 €

SMD, Tantalum capacitor, T495D476K025ATE120, Kemet

The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents.This series is classified as MSL (Moisture Sensitivity Level) 1.

FEATURES

  • 100% steady-state accelerated aging
  • High surge current capability
  • Extended range values
  • High ripple current capability

Technical Data

  • Capacity: 47 µF
  • Nominal voltage: 25 V
  • Size: D
  • Tolerance: ±10 %
Technical specifications
Filter Property Value
Capacity 47 µF
Rated voltage (DC) 25 V
Tolerance ±10 %
ESR (Equivalent Series Resistance) 120 mΩ
Ripple current 1.118 A
Design SMD
Size D
Length 7.3 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin MX
Customs tariff number 85322100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes