T495D227K010ATE100 | Kemet
Talantum capacitor, SMD, D, 220 µF, 10 V, ±10 %, T495D227K010ATE100
Unit Price (€ / pc.)
2.0944 € *
Available: 600 pcs.
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.4994 €
100 pcs.
1.2852 €
500 pcs.
1.1186 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD, Tantalum capacitor, T495D227K010ATE100, Kemet
The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents.This series is classified as MSL (Moisture Sensitivity Level) 1.
Features
- 100% steady-state accelerated aging
- High surge current capability
- Extended range values
- High ripple current capability
Technical Data
- Capacity: 220 µF
- Nominal voltage: 10 V
- Size: D
- Tolerance: ±10 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 µF | |
| Rated voltage (DC) | 10 V | |
| Tolerance | ±10 % | |
| ESR (Equivalent Series Resistance) | 100 mΩ | |
| Ripple current | 1.225 A | |
| Design | SMD | |
| Size | D | |
| Length | 7.3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Country of origin | PT |
| Customs tariff number | 85322100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |