T494B105K035AT | Kemet
Talantum capacitor, SMD, B, 1 µF, 35 V, ±10 %, T494B105K035AT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Available: 85 pcs.
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.0115 €
100 pcs.
0.8687 €
500 pcs.
0.7497 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD, Tantalum capacitor, T494B105K035AT, Kemet
The T494 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC.The T494 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
Features
- Symmetrical, compliant terminations
- Optional gold-plated terminations
- Extended range values
- Low profile case sizes
Technical Data
- Capacity: 1 µF
- Nominal voltage: 35 V
- Size: B
- Tolerance: ±10 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±10 % | |
| ESR (Equivalent Series Resistance) | 2 Ω | |
| Design | SMD | |
| Size | B | |
| Length | 3.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | MX |
| Customs tariff number | 85322100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |