T491D226K020AT | Kemet
Talantum capacitor, SMD, D, 22 µF, 20 V, ±10 %, T491D226K020AT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: On Request
SMD Talantum capacitor, T491D226K020AT, Kemet
SMD Talantum capacitor 22 µF, 20 V, ±10 %
The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.
Features
- Meets or exceeds EIA Standard 535BAAC
- Taped and reeled per EIA 481
- Symmetrical, compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- Halogen free epoxy
- Low profile case sizes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 µF | |
| Rated voltage (DC) | 20 V | |
| Tolerance | ±10 % | |
| ESR (Equivalent Series Resistance) | 800 mΩ | |
| Ripple current | 433 mA | |
| Design | SMD | |
| Size | D | |
| Length | 7.3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Country of origin | MX |
| Customs tariff number | 85322100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |